- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PLA110
PLA110
Crouzet Control
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin
Search Keywords: PLA110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:PLA110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.78
10
$15.32
25 +
$12.77
Click for Quote
Log in
to unlock special pricing