- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- PJR24AD
PJR24AD
Crouzet Control
ELECTROMECHANICAL RELAY DPDT 10A 24VDC Plug In
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
ELECTROMECHANICAL RELAY DPDT 10A 24VDC Plug In
Search Keywords: PJR24AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:PJR24AD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$50.072
3
$45.520
5 +
$40.020
Click for Quote
Log in
to unlock special pricing