Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

PA2R10MV1

Time Delay Relay 12 to 240VDC 12 to 240VAC 10A DPDT(35x53)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 12 to 240VDC 12 to 240VAC 10A DPDT(35x53)mm Socket
Search Keywords: PA2R10MV1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: PA2R10MV1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Socket
Contact Arrangement: DPDT
DC Coil Voltage: 12 to 240 V
AC Coil Voltage: 12 to 240 V
Contact Form: 2 Form C
Termination Style: 11-Pin Circular Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PA2R10MV1 RoHS compliant?
Yes, PA2R10MV1 is RoHS compliant.
What is the lead time for PA2R10MV1?
The standard lead time for PA2R10MV1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$101.15
5
$99.18
10
$94.22
15
$93.99
25
$89.26
50 +
$89.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!