Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

OC1R10MV1

Time Delay Relay 12 to 240VDC 12 to 240VAC 10A SPDT(35x53)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 12 to 240VDC 12 to 240VAC 10A SPDT(35x53)mm Socket
Search Keywords: OC1R10MV1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: OC1R10MV1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Socket
Contact Arrangement: SPDT
DC Coil Voltage: 12 to 240 V
AC Coil Voltage: 12 to 240 V
Contact Form: 1 Form C
Termination Style: 8-Pin Circular Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OC1R10MV1 RoHS compliant?
Yes, OC1R10MV1 is RoHS compliant.
What is the lead time for OC1R10MV1?
The standard lead time for OC1R10MV1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.50
5
$74.63
10
$73.90
20
$73.72
50
$73.53
100 +
$73.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!