- Home ›
- All Products›
- MXS16D1
Crouzet Control
MXS16D1
Millenium Digital Expansion 70 mm 16 I/Os 24 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Millenium Digital Expansion 70 mm 16 I/Os 24 V
Search Keywords: MXS16D1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | MXS16D1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538901000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MXS16D1 RoHS compliant?
Yes, MXS16D1 is RoHS compliant.
What is the lead time for MXS16D1?
The standard lead time for MXS16D1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$153.03
5
$148.78
10
$117.85
20
$116.23
50
$113.13
100 +
$111.64
Click for Quote
Log in
to unlock special pricing