- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LCA110L
LCA110L
Crouzet Control
Relay SSR 50mA 1.4V DC-IN 0.12A/0.2A 400V AC/DC-OUT 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 50mA 1.4V DC-IN 0.12A/0.2A 400V AC/DC-OUT 6-Pin
Search Keywords: LCA110L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:LCA110L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.24
100
$2.25
500
$1.91
1,000 +
$1.88
Click for Quote
Log in
to unlock special pricing