- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LAA120L
LAA120L
Crouzet Control
Relay SSR 50mA 1.4V DC-IN 0.125A 250V DC-OUT 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 50mA 1.4V DC-IN 0.125A 250V DC-OUT 8-Pin
Search Keywords: LAA120L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:LAA120L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5