Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
L595050 by Crouzet Control
Crouzet Control

Current Transformer 1:500 600VAC 50000mA Prim. Wire Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Current Transformer 1:500 600VAC 50000mA Prim. Wire Lead
Search Keywords: L595050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    L595050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • High Potential:
    600 VAC
  • Maximum DCR Secondary Side:
    N/A
  • Mounting:
    N/A
  • Family:
    L595
  • Maximum DCR Primary Side:
    N/A
  • Core Type:
    N/A
  • Dimension:
    58.42 x 58.42 x 19.05 mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€143.728
5
€47.081
10
€41.891
25
€39.343
50 +
€35.776
Click for Quote
Log in to unlock special pricing