- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IMB1805T
IMB1805T
Crouzet Control
Proximity Sensor Inductive 5mm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive 5mm 12V to 24VDC
Search Keywords: IMB1805T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:IMB1805T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541490000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Response Frequency:10000 Hz
-
Operating Temperature:0 to 60 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$280.18
3
$277.44
5
$276.75
10 +
$276.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT