- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- GNR25DCRH
Crouzet Control
GNR25DCRH
SSR - GNR - Single Phase - DIN Rail - 30A - In 4-32 VAC - Out 500 VAC - Random
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SSR - GNR - Single Phase - DIN Rail - 30A - In 4-32 VAC - Out 500 VAC - Random
Search Keywords: GNR25DCRH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:GNR25DCRH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:mm12920mm
Product Guides
+
Frequently Asked Questions
Is GNR25DCRH RoHS compliant?
Yes, GNR25DCRH is RoHS compliant.
What is the lead time for GNR25DCRH?
The standard lead time for GNR25DCRH is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$110.79
5
$102.52
10
$99.55
20
$85.52
50
$83.24
100 +
$77.46
Click for Quote
Log in
to unlock special pricing