- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- GNR20DCZH
Crouzet Control
GNR20DCZH
SSR - GNR - Single Phase - DIN Rail - 20A - In 4-32 VDC - Out 660 VAC - Zero Cross
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SSR - GNR - Single Phase - DIN Rail - 20A - In 4-32 VDC - Out 660 VAC - Zero Cross
Search Keywords: GNR20DCZH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:GNR20DCZH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:mm12920mm
Product Guides
+
Frequently Asked Questions
Is GNR20DCZH RoHS compliant?
Yes, GNR20DCZH is RoHS compliant.
What is the lead time for GNR20DCZH?
The standard lead time for GNR20DCZH is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$99.39
5
$91.97
10
$89.30
20
$76.77
50
$74.72
100 +
$69.50
Click for Quote
Log in
to unlock special pricing