DIRT24D
Crouzet Control
Electromechanical Relay 24VDC 10A SPDT (72.5x50x75)mm DIN Rail Current Control Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 24VDC 10A SPDT (72.5x50x75)mm DIN Rail Current Control Relay
Search Keywords: DIRT24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:DIRT24D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$75.64
5
$70.04
10 +
$60.68
Click for Quote
Log in
to unlock special pricing