- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- 89831006
89831006
Crouzet Control
Motor; Motor 898300 - 12V 3600rpm - EMC filter + Gearbox RAD10 ratio 20 | Crouzet 89831006
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Motor; Motor 898300 - 12V 3600rpm - EMC filter + Gearbox RAD10 ratio 20 | Crouzet 89831006
Search Keywords: 89831006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:89831006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501312000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$507.26
16
$322.21
24
$306.10
32 +
$290.79
Click for Quote
Log in
to unlock special pricing