Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

89750180

Thermistor NTC1 10K 60cm x10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermistor NTC1 10K 60cm x10
Search Keywords: 89750180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 89750180
Unit of Measure: Per Each
RoHS: Yes
HTS: 9025805000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 89750180 RoHS compliant?
Yes, 89750180 is RoHS compliant.
What is the lead time for 89750180?
The standard lead time for 89750180 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$169.31
5
$164.61
10
$162.36
20
$123.85
50
$120.55
100 +
$105.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!