- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 88950307
88950307
Crouzet Control
M3 PS24-Modular power supply 24 VDC A€“ 30 W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M3 PS24-Modular power supply 24 VDC A€“ 30 W
Search Keywords: 88950307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:88950307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Family:88950307
-
AC Input Voltage:100 to 240 V
-
Dimension:66.6 x 54 x 110 mm
-
Efficiency:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$72.62
5
$61.83
15
$55.39
50
$51.68
100 +
$49.11
Click for Quote
Log in
to unlock special pricing