88950305
Crouzet Control
M3 PS24-Modular power supply 5 VDC A€“ 20 W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M3 PS24-Modular power supply 5 VDC A€“ 20 W
Search Keywords: 88950305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:88950305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:100 to 240 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$98.59
5
$91.28
15
$86.73
25
$80.64
50 +
$75.82
Click for Quote
Log in
to unlock special pricing