88950109
Crouzet Control
M3 EP- Potentiometer 22mm 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M3 EP- Potentiometer 22mm 30VDC
Search Keywords: 88950109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:88950109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$140.79
3
$137.97
5
$136.32
10 +
$133.59
Click for Quote
Log in
to unlock special pricing