Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

88866305

Electromechanical Relay 24VDC 24V to 240VAC 8A DPDT DIN Rail Timer Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 24V to 240VAC 8A DPDT DIN Rail Timer Relay
Search Keywords: 88866305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 88866305
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490055
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: DIN Rail
Type: Timer Relay
Contact Arrangement: DPDT
DC Coil Voltage: 24 V
AC Coil Voltage: 24 to 240 V
Contact Form: 2 Form C
Maximum Current Rating: 8 A
Termination Style: Screw Terminal
Time Range: 0.1sec to 100h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88866305 discontinued?
Yes, 88866305 from Crouzet Control is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 88866305 RoHS compliant?
Yes, 88866305 is RoHS compliant.
What is the lead time for 88866305?
The standard lead time for 88866305 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$79.41
5 +
$69.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!