- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 88866300
Crouzet Control
88866300
Electromechanical Relay 12VDC 12VAC 8A DPDT DIN Rail Timer Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:88866300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:12 V
-
Contact Form:2 Form C
-
Maximum Current Rating:8 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 100h
-
This product is discontinued, but still in stock.
-