- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 88866176
Crouzet Control
88866176
Electromechanical Relay 8A DPDT DIN Rail Timer Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 8A DPDT DIN Rail Timer Relay
Search Keywords: 88866176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:88866176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:DIN Rail
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:240/440 V
-
Contact Form:2 Form C
-
Maximum Current Rating:8 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 100h
Frequently Asked Questions
Is 88866176 RoHS compliant?
Yes, 88866176 is RoHS compliant.
What is the lead time for 88866176?
The standard lead time for 88866176 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
10/8/26