Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

88866175

Electromechanical Relay 8A DPDT DIN Rail Timer Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 8A DPDT DIN Rail Timer Relay
Search Keywords: 88866175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 88866175
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: DIN Rail
Type: Timer Relay
Contact Arrangement: DPDT
DC Coil Voltage: 24 V
AC Coil Voltage: 24 to 240 V
Contact Form: 2 Form C
Maximum Current Rating: 8 A
Termination Style: Screw Terminal
Time Range: 0.1sec to 100h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88866175 RoHS compliant?
Yes, 88866175 is RoHS compliant.
What is the lead time for 88866175?
The standard lead time for 88866175 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$135.54
3
$135.20
5
$121.69
8
$106.47
10 +
$104.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!