Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

88829198

Time Delay Relay 12 to 240VDC 24 to 240VAC 5A SPDT(17.5x90)mm DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 12 to 240VDC 24 to 240VAC 5A SPDT(17.5x90)mm DIN Rail
Search Keywords: 88829198
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 88829198
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: DIN Rail
Contact Arrangement: SPDT
DC Coil Voltage: 12 to 240 V
AC Coil Voltage: 24 to 240 V
Contact Form: 1 Form C
Termination Style: Screw Terminal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88829198 RoHS compliant?
Yes, 88829198 is RoHS compliant.
What is the lead time for 88829198?
The standard lead time for 88829198 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Can Ship immediately
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.57
5
$105.47
10
$105.21
20
$104.95
30
$104.68
50 +
$104.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!