Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

88829119

Time Delay Relay 24VDC 24VAC 5(NO)/3(NC)A SPDT(17.5x90)mm DIN Rail

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 24VDC 24VAC 5(NO)/3(NC)A SPDT(17.5x90)mm DIN Rail
Search Keywords: 88829119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    88829119
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    DIN Rail
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    24 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    5(NO)/3(NC) A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.1 to 20h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88829119 RoHS compliant?
Yes, 88829119 is RoHS compliant.
What is the lead time for 88829119?
The standard lead time for 88829119 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
4 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.93
5
$50.83
10
$50.06
30
$48.01
50
$47.89
100
$32.04
250 +
$31.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!