- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 88827503
Available Replacements
RECOMMENDED REPLACEMENT
Crouzet Control
88827503
Time Delay Relay 12 to 240VDC 12 to 240VAC 8A SPDT(92.6x17.5x69)mm DIN Rail
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Time Delay Relay 12 to 240VDC 12 to 240VAC 8A SPDT(92.6x17.5x69)mm DIN Rail
Search Keywords: 88827503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:88827503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:12 to 240 V
-
AC Coil Voltage:12 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:8 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 100h
Frequently Asked Questions
Is 88827503 discontinued?
Yes, 88827503 from Crouzet Control is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 88827503?
The recommended replacement for 88827503 is 88827103 from Crouzet Control, available from OnlineComponents.com.
Is 88827503 RoHS compliant?
Yes, 88827503 is RoHS compliant.
What is the lead time for 88827503?
The standard lead time for 88827503 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.