Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

88827185

Electromechanical Relay 24VDC 24V to 240VAC 8A SPDT (92.6x17.5x69)mm DIN Rail Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 24V to 240VAC 8A SPDT (92.6x17.5x69)mm DIN Rail Time Delay Relay
Search Keywords: 88827185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    88827185
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    DIN Rail
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    24 to 240 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    8 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.1sec to 100h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88827185 RoHS compliant?
Yes, 88827185 is RoHS compliant.
What is the lead time for 88827185?
The standard lead time for 88827185 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
8 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$102.34
5
$96.38
10
$93.81
20
$91.25
50
$87.86
100 +
$68.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!