Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

88827155

MLR1 20-30VDC & 20- 264 VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MLR1 20-30VDC & 20- 264 VAC
Search Keywords: 88827155
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 88827155
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: DIN Rail
Type: Time Delay Relay
Contact Arrangement: SPDT
DC Coil Voltage: 24 V
AC Coil Voltage: 24 to 240 V
Contact Form: 1 Form C
Maximum Current Rating: 10 A
Termination Style: Screw Terminal
Time Range: 0.1sec to 100h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88827155 RoHS compliant?
Yes, 88827155 is RoHS compliant.
What is the lead time for 88827155?
The standard lead time for 88827155 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Can Ship immediately
Minimum Order Quantity:
13
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$105.89
25
$105.63
50
$105.36
100
$105.10
300 +
$104.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!