- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 88827135
Crouzet Control
88827135
Electromechanical Relay 24VDC 24V to 240VAC 8A SPDT (( 92.6mm 17.5mm 69mm)) DIN Rail Time Delay Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 88827135 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | DIN Rail |
| Type: | Time Delay Relay |
| Contact Arrangement: | SPDT |
| DC Coil Voltage: | 24 V |
| AC Coil Voltage: | 24 to 240 V |
| Contact Form: | 1 Form C |
| Maximum Current Rating: | 8 A |
| Termination Style: | Screw Terminal |
| Time Range: | 0.1sec to 100h |