Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

88827125

Electromechanical Relay 24VDC 24V to 240VAC 8A SPDT (( 92.6mm 17.5mm 69mm)) DIN Rail Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 24V to 240VAC 8A SPDT (( 92.6mm 17.5mm 69mm)) DIN Rail Time Delay Relay
Search Keywords: 88827125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    88827125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Mounting:
    DIN Rail
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    24 to 240 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    8 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.1sec to 100h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88827125 RoHS compliant?
Yes, 88827125 is RoHS compliant.
What is the lead time for 88827125?
The standard lead time for 88827125 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
6 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.92
5
$86.91
10
$86.06
20
$85.84
50
$85.63
100 +
$85.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!