Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

88827105

Electromechanical Relay 24VDC 24V to 240VAC 8A SPDT (92.6x17.5x69)mm DIN Rail Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 24V to 240VAC 8A SPDT (92.6x17.5x69)mm DIN Rail Time Delay Relay
Search Keywords: 88827105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 88827105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: DIN Rail
Type: Time Delay Relay
Contact Arrangement: SPDT
DC Coil Voltage: 24 V
AC Coil Voltage: 24 to 240 V
Contact Form: 1 Form C
Maximum Current Rating: 8 A
Termination Style: Screw Terminal
Time Range: 0.1sec to 100h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88827105 RoHS compliant?
Yes, 88827105 is RoHS compliant.
What is the lead time for 88827105?
The standard lead time for 88827105 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$102.55
3
$101.54
6
$100.55
13
$100.29
50
$100.04
100
$99.79
300 +
$99.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!