- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 88827100
Available Replacements
Equivalente anterior
Crouzet Control
88827100
MUR4 12VUC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MUR4 12VUC
Search Keywords: 88827100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 88827100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490055 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | DIN Rail |
| Contact Arrangement: | SPDT |
| DC Coil Voltage: | 12 V |
| AC Coil Voltage: | 12 V |
| Contact Form: | 1 Form C |
| Maximum Current Rating: | 8 A |
| Termination Style: | Screw Terminal |
| Time Range: | 0.1sec to 100h |
Frequently Asked Questions
Is 88827100 discontinued?
Yes, 88827100 from Crouzet Control is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 88827100?
The recommended replacement for 88827100 is 88865100 from Crouzet Control, available from OnlineComponents.com.
Is 88827100 RoHS compliant?
Yes, 88827100 is RoHS compliant.
What is the lead time for 88827100?
The standard lead time for 88827100 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.