- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 88827044
Crouzet Control
88827044
Electromechanical Relay 24V to 240VAC 8A SPDT (( 92.6mm 17.5mm 69mm)) DIN Rail Time Delay Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:88827044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:8 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 100h