- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 88827014
Crouzet Control
88827014
MAS5 20-260 VUC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:88827014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:DIN Rail
-
DC Coil Voltage:24 to 240 V
-
AC Coil Voltage:24 to 240 V
-
Maximum Current Rating:0.7 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 100h