- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 88826868
88826868
Crouzet Control
MAR1 20-30VDC & 20- 264 VAC
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
MAR1 20-30VDC & 20- 264 VAC
Search Keywords: 88826868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:88826868
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.