Available Replacements
ROHs Eşdeğeri
88827115 88827115 Crouzet Control
88827115

Crouzet Control

In Stock: 349

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

88826115

Electromechanical Relay 24VDC 24V to 240VAC 10A SPDT (81x17.5x69)mm DIN Rail Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 24V to 240VAC 10A SPDT (81x17.5x69)mm DIN Rail Time Delay Relay
Search Keywords: 88826115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 88826115
Unit of Measure: Per Each
RoHS: No
HTS: 8536490055
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: DIN Rail
Type: Time Delay Relay
Contact Arrangement: SPDT
DC Coil Voltage: 24 V
AC Coil Voltage: 24 to 240 V
Contact Form: 1 Form C
Maximum Current Rating: 10 A
Termination Style: Screw Terminal
Time Range: 0.1sec to 100h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88826115 discontinued?
Yes, 88826115 from Crouzet Control is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 88826115 RoHS compliant?
No, 88826115 is not RoHS compliant.
What is the lead time for 88826115?
The standard lead time for 88826115 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!