- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 88826105
Crouzet Control
88826105
Electromechanical Relay 24VDC 24V to 240VAC 10A SPDT (81x17.5x69)mm DIN Rail Time Delay Relay
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:88826105
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:DIN Rail
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:0.1sec to 100h
-
- Item discontinued