Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

87621215

Up Counters/Down With Multicoloured LCD Display

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Up Counters/Down With Multicoloured LCD Display
Search Keywords: 87621215
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 87621215
Unit of Measure: Per Each
RoHS: Yes
HTS: 9029108000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -20°C to 65 °C
Dimension: 48 x 48 mm
Type: Counter
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 87621215 RoHS compliant?
Yes, 87621215 is RoHS compliant.
What is the lead time for 87621215?
The standard lead time for 87621215 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$430.37
3
$424.83
5 +
$419.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!