- Home ›
- All Products›
- 84872031
84872031
Crouzet Control
Control; EUH Voltage Monitoring Relay, 10-600V, DIN Rail, SPDT 8A, 24 VAC | Crouzet 84872031
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Control; EUH Voltage Monitoring Relay, 10-600V, DIN Rail, SPDT 8A, 24 VAC | Crouzet 84872031
Search Keywords: 84872031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84872031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately