- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 84871130
Crouzet Control
84871130
Electromechanical Relay 24V to 240VAC 5A SPDT (35x69x92.6)mm DIN Rail Current Control Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 84871130 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032896085 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Coil Voltage: | 24 to 240 V |