Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

84871023

Electromechanical Relay 120VAC 8A SPDT (99.3x22.5x100)mm DIN Rail/SMD Current Control Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 120VAC 8A SPDT (99.3x22.5x100)mm DIN Rail/SMD Current Control Relay
Search Keywords: 84871023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 84871023
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Coil Voltage: 120 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 84871023 discontinued?
Yes, 84871023 from Crouzet Control is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 84871023 RoHS compliant?
Yes, 84871023 is RoHS compliant.
What is the lead time for 84871023?
The standard lead time for 84871023 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$179.00
5 +
$168.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!