- Home ›
- All Products›
- 84871021
84871021
Crouzet Control
Electromechanical Relay 24VAC 8A SPDT(99.3x22.5x100)mm DIN Rail/SMD Current Control Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VAC 8A SPDT(99.3x22.5x100)mm DIN Rail/SMD Current Control Relay
Search Keywords: 84871021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84871021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately