- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- 84870720
Crouzet Control
84870720
Electromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (17.5x92.6x69)mm DIN Rail Level Control Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84870720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032896060
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Operating Temperature:-20 to 50 °C
-
Dimension:17.5 x 92.6 x 69 mm
-
Mounting:DIN Rail
-
This product is discontinued, but still in stock.