Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
84870710 by Crouzet Control
Image is representational - see mfr. specs
Crouzet Control

Electromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (35x92.6x69)mm DIN Rail Level Control Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (35x92.6x69)mm DIN Rail Level Control Relay
Search Keywords: 84870710
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    84870710
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032896060
  • COO:
    ID
  • ECCN:
    EAR99
  • Operating Temperature:
    -20 to 50 °C
  • Dimension:
    35 x 92.6 x 69 mm
  • Mounting:
    DIN Rail
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$183.38
3
$174.20
5 +
$151.48
Click for Quote
Log in to unlock special pricing