- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- 84870214
84870214
Crouzet Control
Electromechanical Relay 230VAC 8A SPDT (( 22.5mm 103.5mm 78mm)) Level Control Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 230VAC 8A SPDT (( 22.5mm 103.5mm 78mm)) Level Control Relay
Search Keywords: 84870214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84870214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032896060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-20 to 50 °C
-
Dimension:22.5 x 103.5 x 78 mm
-
Mounting:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent