Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
84870204 by Crouzet Control
Image is representational - see mfr. specs
Crouzet Control

Electromechanical Relay 230VAC 8A SPDT (( DIN Rail Control Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 230VAC 8A SPDT (( DIN Rail Control Relay
Search Keywords: 84870204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    84870204
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032896060
  • COO:
    FR
  • ECCN:
    EAR99
  • Operating Temperature:
    -20 to 50 °C
  • Dimension:
    N/A
  • Mounting:
    DIN Rail
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
84870200
84870200
VIEW PRODUCT
ENR Liquid Level Relay, DIN Rail, SPDT 8A, 24-240 VAC/DC