- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 84717676
84717676
Crouzet Control
Proximity Sensor Inductive NO 1cm 20V to 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Proximity Sensor Inductive NO 1cm 20V to 250VAC
Search Keywords: 84717676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84717676
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:81 x 36 x 41.54 mm
-
Response Frequency:5 Hz
-
Operating Temperature:N/A
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$94.15
4
$90.38
15
$86.76
39
$83.29
130 +
$79.96
Click for Quote
Log in
to unlock special pricing