- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 84717380
84717380
Crouzet Control
Proximity Sensor Inductive NO NPN 1.5cm 10V to 40VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Proximity Sensor Inductive NO NPN 1.5cm 10V to 40VDC
Search Keywords: 84717380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84717380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:55.5 x 36 x 41.54 mm
-
Response Frequency:100 Hz
-
Operating Temperature:N/A
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately