- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 84717376
84717376
Crouzet Control
Proximity Sensor Inductive NO NPN 1.5cm 10V to 40VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Proximity Sensor Inductive NO NPN 1.5cm 10V to 40VDC
Search Keywords: 84717376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84717376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:69 x 36 x 41.54 mm
-
Response Frequency:100 Hz
-
Operating Temperature:N/A
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$65.66
2
$62.37
6
$59.88
23
$57.48
59
$55.18
190 +
$52.98
Click for Quote
Log in
to unlock special pricing