- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 84212014
Crouzet Control
84212014
Thumbwheel Selector Switches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84212014
-
Alias/AKA:84212M02LNNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:MA
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Actuator Style:Wheel14061
-
Circuit Code:BCD14062
-
Number of Positions:1014079
-
Mounting:Panel Mount/Through Hole14078
-
Contact Rating @ Voltage:0.1@48VAC 48VDC A
-
Maximum AC Voltage Rating:48 V
-
Maximum DC Voltage Rating:48 V
-
Maximum Contact Resistance:200 mOhm
-
Operating Temperature:-25 to 70 °C
-
Termination Style:PC Pins14084