- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 84210056
Crouzet Control
84210056
Thumbwheel Selector Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thumbwheel Selector Switches
Search Keywords: 84210056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84210056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Style:Wheel14061
-
Circuit Code:BCD14062
-
Number of Positions:1014079
-
Mounting:Panel Mount/Through Hole14078
-
Contact Rating @ Voltage:0.1@48VAC 48VDC A
-
Maximum AC Voltage Rating:48 V
-
Maximum DC Voltage Rating:48 V
-
Maximum Contact Resistance:200 mOhm
-
Operating Temperature:-25 to 70 °C
-
Termination Style:PC Pins14084
Product Guides
+
Frequently Asked Questions
Is 84210056 RoHS compliant?
Yes, 84210056 is RoHS compliant.
What is the lead time for 84210056?
The standard lead time for 84210056 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$73.39
5
$61.16
10
$59.83
30
$57.94
50
$57.79
100
$57.65
250 +
$57.50
Click for Quote
Log in
to unlock special pricing