- Home ›
- All Products›
- 84140613N
84140613N
Crouzet Control
SSR, GN2, 2-Channel, Panel Mount, 50A, IN 10-30 VDC, OUT 660 VAC, Zero Cross | Crouzet 84140613N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SSR, GN2, 2-Channel, Panel Mount, 50A, IN 10-30 VDC, OUT 660 VAC, Zero Cross | Crouzet 84140613N
Search Keywords: 84140613N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84140613N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$137.44
5
$136.07
10
$130.24
15
$124.89
25
$123.02
50 +
$110.52
Click for Quote
Log in
to unlock special pricing